Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoQN9020/DYCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2890398RL
Cut Tape2890398
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php330.300 | Php330.30 |
| Total Price | Php330.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php330.300 |
| 10+ | Php324.000 |
| 25+ | Php317.300 |
| 50+ | Php310.500 |
| 100+ | Php304.200 |
| 250+ | Php297.500 |
| 500+ | Php290.700 |
| 1000+ | Php284.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoQN9020/DYCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2890398RL
Cut Tape2890398
Technical Datasheet
Frequency Min2400MHz
RF Primary FunctionTransceiver
Frequency Max2483.5MHz
Supply Voltage Min2.4V
RF / IF ModulationGFSK
Supply Voltage Max3.6V
Data Rate250Kbps
Receiving Current9.25mA
Transmitting Current8.8mA
IC Case / PackageHVQFN
RF IC Case StyleHVQFN
No. of Pins48Pins
Frequency Response RF Min2400MHz
Frequency Response RF Max2483.5MHz
Operating Temperature Min-40°C
Output Power (dBm)4dBm
Sensitivity dBm-95dBm
Operating Temperature Max85°C
Product Range-
RF Transceiver ApplicationsHealthcare & Medical, Remote Control, Smartphone Accessories, Sports & Fitness, Wireless Sensor N/W
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
2400MHz
Frequency Max
2483.5MHz
RF / IF Modulation
GFSK
Data Rate
250Kbps
Transmitting Current
8.8mA
RF IC Case Style
HVQFN
Frequency Response RF Min
2400MHz
Operating Temperature Min
-40°C
Sensitivity dBm
-95dBm
Product Range
-
MSL
MSL 3 - 168 hours
RF Primary Function
Transceiver
Supply Voltage Min
2.4V
Supply Voltage Max
3.6V
Receiving Current
9.25mA
IC Case / Package
HVQFN
No. of Pins
48Pins
Frequency Response RF Max
2483.5MHz
Output Power (dBm)
4dBm
Operating Temperature Max
85°C
RF Transceiver Applications
Healthcare & Medical, Remote Control, Smartphone Accessories, Sports & Fitness, Wireless Sensor N/W
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003