Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
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
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
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
                            • DevKit HQ
                              • eTechJournal
                                • Artificial Intelligence
                                  • Internet of Things
                                    • Security & Surveillance
                                      • Healthcare
                                        • OEM Solutions
                                          • EV Charging
                                            • Transportation
                                              • Industrial Automation
                                                • Robotics
                                                  • Maintenance & Safety
                                                    • Wireless Technology
                                                      • Sensor Technology
                                                        • Power Management
                                                          • Motor Control
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
                                                                                                    2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Receivers Transmitters & Transceivers
                                                                                                    Print Page

                                                                                                    ADF7030-1BCPZN

                                                                                                    Radio Transceiver, 169.4 to 960 MHz, 2FSK, 2GFSK, 360 Kbps, 17 dBm Out, -40 to 85 °C, LFCSP-EP-40

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES ADF7030-1BCPZN
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADF7030-1BCPZN
                                                                                                    Order Code4030414
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADF7030-1BCPZN
                                                                                                    Order Code4030414
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min169.4MHz
                                                                                                    RF Primary FunctionTransceiver
                                                                                                    Frequency Max960MHz
                                                                                                    Supply Voltage Min2.2V
                                                                                                    RF / IF Modulation2FSK, 2GFSK, 4FSK, 4GFSK, OOK
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Data Rate360Kbps
                                                                                                    IC Case / PackageLFCSP-EP
                                                                                                    Transmitting Current65mA
                                                                                                    Receiving Current25.4mA
                                                                                                    RF IC Case StyleLFCSP-EP
                                                                                                    No. of Pins40Pins
                                                                                                    Frequency Response RF Min169.4MHz
                                                                                                    Frequency Response RF Max960MHz
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Output Power (dBm)17dBm
                                                                                                    Sensitivity dBm-134.3dBm
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    RF Transceiver ApplicationsSmart Metering, IEEE 802.15.4g, Wireless MBUS, Process & Building Control
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    ADF7030-1 is a fully integrated, radio transceiver achieving high performance at very low power. It is ideally suited for applications that require long range, network robustness, and long battery life. It is suitable for applications that operate in the ISM, SRD, and licensed frequency bands at 169.4MHz to 169.6MHz, 426MHz to 470MHz, and 863MHz to 960MHz. It provides extensive support for standards-based protocols like IEEE802.15.4g while also providing flexibility to support a wide range of proprietary protocols. The highly configurable low intermediate frequency (IF) receiver supports a large range of receiver channel bandwidths from 2.6KHz to 406KHz. It is used in application such as IEEE 802.15.4g (MR-FSK PHY), wireless M-Bus (EN 13757-4), smart metering, security and building automation, active tag asset tracking, industrial control, wireless sensor networks (WSNs) etc.

                                                                                                    • Data rate (2FSK, 2GFSK modulation) is 2.4Kbps to 150Kbps
                                                                                                    • Dual power amplifiers (PAs), upto 97dB blocking at ±20MHz offset
                                                                                                    • Adjacent channel (±12.5KHz) is 72dB typical
                                                                                                    • Sensitivity packet error rate is -134.3dBm typ at (configuration 169.41875MHz/0.1Kbps)
                                                                                                    • On-chip ARM Cortex-M0 processor for radio control and calibration, packet management
                                                                                                    • IEEE802.15.4g support, frame format, data whitening, dual-sync word detection
                                                                                                    • Easy to use programming serial peripheral interface (SPI)
                                                                                                    • Configurable 8-bit general-purpose input/output (GPIO) bus
                                                                                                    • Operating temperature is -40°C to +85°C
                                                                                                    • Package style is 40-lead lead frame chip scale [LFCSP]

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    169.4MHz

                                                                                                    Frequency Max

                                                                                                    960MHz

                                                                                                    RF / IF Modulation

                                                                                                    2FSK, 2GFSK, 4FSK, 4GFSK, OOK

                                                                                                    Data Rate

                                                                                                    360Kbps

                                                                                                    Transmitting Current

                                                                                                    65mA

                                                                                                    RF IC Case Style

                                                                                                    LFCSP-EP

                                                                                                    Frequency Response RF Min

                                                                                                    169.4MHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Sensitivity dBm

                                                                                                    -134.3dBm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    RF Primary Function

                                                                                                    Transceiver

                                                                                                    Supply Voltage Min

                                                                                                    2.2V

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    IC Case / Package

                                                                                                    LFCSP-EP

                                                                                                    Receiving Current

                                                                                                    25.4mA

                                                                                                    No. of Pins

                                                                                                    40Pins

                                                                                                    Frequency Response RF Max

                                                                                                    960MHz

                                                                                                    Output Power (dBm)

                                                                                                    17dBm

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    RF Transceiver Applications

                                                                                                    Smart Metering, IEEE 802.15.4g, Wireless MBUS, Process & Building Control

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Philippines
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423990
                                                                                                    US ECCN:5A992.c
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000001
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741