Need more?
| Quantity | Price |
|---|---|
| 1+ | Php1,052.600 |
| 10+ | Php916.200 |
| 66+ | Php822.200 |
| 132+ | Php791.100 |
| 264+ | Php762.300 |
| 528+ | Php734.900 |
Product Information
Product Overview
AD607 is a 3V low power receiver IF subsystem for operation at input frequencies as high as 500MHz and IFs from 400KHz to 12MHz. It consists of a mixer, IF amplifiers, I and Q demodulators, a phase-locked quadrature oscillator, and a biasing system with external power-down. This device’s low noise, high intercept mixer is a doubly balanced Gilbert cell type. It has a nominal -15dBm input referred 1dB compression point and a -8dBm input referred third order intercept. The mixer section of the device also includes a local oscillator (LO) preamplifier, which lowers the required LO drive to -16dBm. In MGC operation, it accepts an external gain-control voltage input from an external AGC detector or a DAC. It is widely used in applications such as GSM, CDMA, TDMA, and TETRA receivers, satellite terminals, battery-powered communications receivers etc.
- Complete receiver-on-a-chip: Monoceiver® mixer
- Linear-in-dB gain control, manual gain control
- On-board phase-locked quadrature oscillator
- It can also demodulate AM, CW, SSB
- CMOS compatible power-down
- Supply voltage range from 2.92V to 5.5V
- Supply current is 8.5mA typical at (midgain, IF = 10.7MHz)
- Noise figure is 15dB typical at (matched input, max gain, f = 83MHz, IF = 10.7MHz)
- Operating temperature range from -25°C to +85°C
- Package style is 20-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
-
500MHz
SSOP
500MHz
-
-8dBm
20Pins
85°C
MSL 1 - Unlimited
500MHz
2.92V
5.5V
-
-
-
SSOP
-25°C
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate