Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
35 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,255.300 |
| 10+ | Php1,003.300 |
| 60+ | Php894.200 |
| 120+ | Php864.600 |
| 300+ | Php833.100 |
| 540+ | Php817.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,255.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2031ETP+
Order Code2909685
Technical Datasheet
Frequency Min650MHz
Frequency Max1GHz
Frequency Response RF Min650MHz
Supply Voltage Min4.75V
Frequency Response RF Max1GHz
Supply Voltage Max5.25V
Frequency Response LO Min650MHz
RF IC Case StyleTQFN-EP
Frequency Response LO Max1.25GHz
Frequency Response IF Min0Hz
Frequency Response IF Max250MHz
Conversion Gain-7dB
Third Order Intercept Point IIP3 Typ36dBm
IC Case / PackageTQFN-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
650MHz
Frequency Response RF Min
650MHz
Frequency Response RF Max
1GHz
Frequency Response LO Min
650MHz
Frequency Response LO Max
1.25GHz
Frequency Response IF Max
250MHz
Third Order Intercept Point IIP3 Typ
36dBm
No. of Pins
20Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
1GHz
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
RF IC Case Style
TQFN-EP
Frequency Response IF Min
0Hz
Conversion Gain
-7dB
IC Case / Package
TQFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025