Need more?
| Quantity | Price |
|---|---|
| 1+ | Php553.500 |
| 10+ | Php480.600 |
| 25+ | Php454.500 |
| 100+ | Php419.400 |
| 250+ | Php399.200 |
| 500+ | Php383.900 |
Product Information
Product Overview
HMC273AMS10GE is a general purpose broadband 5bit positive control GaAs IC digital attenuator. Covering 0.7GHz to 3.8GHz, the insertion loss is typically less than 3dB. The attenuator bit values are 1(LSB), 2, 4, 8, and 16dB for a total attenuation of 31dB. Accuracy is excellent at ±0.2dB typical with an IIP3 of upto +46dBm. Five bit control voltage inputs, toggled between 0 and +3V to +5 volts, are used to select each attenuation state. It is widely used in applications such as cellular; UMTS/3G infrastructure, ISM, MMDS, WLAN, WiMAX, microwave radio & VSAT, test equipment and sensors etc.
- Single positive control per bit
- Bit error is ±0.2dB typical
- Insertion loss is 1.8dB typical at (0.7GHz - 1.4GHz, TA = +25°C, Vdd = +3V to +5V & Vctl = 0/Vdd)
- Return loss is 14dB typical at (0.7GHz - 1.4GHz, TA = +25°C, Vdd = +3V to +5V & Vctl = 0/Vdd)
- Input power for 0.1dB compression is 28dBm typical at (0.7GHz - 3.8GHz, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is 10-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3.8GHz
700MHz
3.8GHz
2.9dB
46dBm
3V
28dBm
5V
5bit
-
MSOP-EP
85°C
-
No SVHC (04-Feb-2026)
ZigBee Transceiver
700MHz
1dB
1dB
5bit
-
28dBm
MSOP-EP
31dB
31dB
10Pins
-40°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate