Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoBGA2869,115
Order Code2776076
Technical Datasheet
Frequency Min0Hz
Frequency Max2.2GHz
Gain32.2dB
No. of Channels1Channels
Noise Figure Typ3.2dB
Frequency Response RF Min0Hz
RF IC Case StyleSOT-363
Frequency Response RF Max2.2GHz
Gain Typ32.2dB
Third Order Output Intercept Point OIP3 Typ23dBm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOT-363
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
BGA2869,115 is a MMIC wideband amplifier with internal matching circuit in a 6-pin SOT363 plastic SMD package. Typical applications include LNB IF amplifiers and general purpose low noise wideband amplifier for frequencies between DC and 2.2GHz.
- Internally matched to 50 ohm
- A gain of 31.7dB at 950MHz
- Output power at 1dB gain compression = 10dBm at 950MHz
- Supply current = 24.0mA at a supply voltage of 5.0V
- Reverse isolation <gt/> 39dB up to 2150MHz
- Good linearity with low second order and third order products
- Noise figure = 3.1dB at 950MHz
- Unconditionally stable (K <gt/> 1)
- No output inductor required
Technical Specifications
Frequency Min
0Hz
Gain
32.2dB
Noise Figure Typ
3.2dB
RF IC Case Style
SOT-363
Gain Typ
32.2dB
Supply Voltage Min
4.5V
IC Case / Package
SOT-363
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
2.2GHz
No. of Channels
1Channels
Frequency Response RF Min
0Hz
Frequency Response RF Max
2.2GHz
Third Order Output Intercept Point OIP3 Typ
23dBm
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003