Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGA524N6E6327XTSA1
Order Code
Re-Reel2565691RL
Cut Tape2565691
Also Known AsBGA 524N6 E6327, SP001088394
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA524N6E6327XTSA1
Order Code
Re-Reel2565691RL
Cut Tape2565691
Also Known AsBGA 524N6 E6327, SP001088394
Technical Datasheet
Frequency Min1.55GHz
Frequency Max1.615GHz
Gain19.6dB
No. of Channels1Channels
Frequency Response RF Min1.55GHz
Noise Figure Typ0.55dB
RF IC Case StyleTSNP
Frequency Response RF Max1.615GHz
Gain Typ19.6dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min1.5V
Supply Voltage Max3.3V
IC Case / PackageTSNP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for BGA524N6E6327XTSA1
1 Product Found
Product Overview
BGA524N6E6327XTSA1 is a silicon germanium low noise amplifier. It is ideal for all global navigation satellite systems (GNSS) like GPS, GLONASS, Beidou, Galileo and others.
- B7HF silicon germanium technology
- RF output internally matched to 50 ohm
- Only 1 external SMD component necessary
- 2kV HBM ESD protection (including AI-pin)
- Digital on/off switch (1V logic high level)
- Operating frequency range from 1550 to 1615MHz
- Supply voltage range from 1.5 to 3.3V at TA=25°C, VCC=1.8V, VPON, ON=1.8V, VPON, OFF=0V
- 0.55dB noise figure typ (ZS=50 ohm, TA=25°C, VCC=1.8V, VPON, ON=1.8V, VPON, OFF=0V, f=1550-1615MHz)
- Ultra small TSNP-6-2 leadless package
- Ambient temperature range from -40 to 85°C
Warnings
Stresses above the maximum values listed here may cause permanent damage to the device.
Technical Specifications
Frequency Min
1.55GHz
Gain
19.6dB
Frequency Response RF Min
1.55GHz
RF IC Case Style
TSNP
Gain Typ
19.6dB
Supply Voltage Min
1.5V
IC Case / Package
TSNP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
1.615GHz
No. of Channels
1Channels
Noise Figure Typ
0.55dB
Frequency Response RF Max
1.615GHz
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
3.3V
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008