Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoMSA-1105-STRGCopy
Order Code1347206
Technical Datasheet
Gain12.7dB
Frequency Response RF Min50MHz
RF IC Case StyleSMD
Frequency Response RF Max3GHz
Gain Typ12.7dB
Supply Voltage Min4.4V
Supply Voltage Max6.6V
IC Case / PackageSMD
No. of Pins3Pins
Operating Temperature Min-65°C
Operating Temperature Max150°C
Product Range-
Technical Specifications
Gain
12.7dB
RF IC Case Style
SMD
Gain Typ
12.7dB
Supply Voltage Max
6.6V
No. of Pins
3Pins
Operating Temperature Max
150°C
Frequency Response RF Min
50MHz
Frequency Response RF Max
3GHz
Supply Voltage Min
4.4V
IC Case / Package
SMD
Operating Temperature Min
-65°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092