Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoBGA2870,115Copy
Order Code2890369
Technical Datasheet
Frequency Min0Hz
Frequency Max2.2GHz
No. of Channels1Channels
Gain24.8dB
Frequency Response RF Min0Hz
Noise Figure Typ3.2dB
Frequency Response RF Max2.2GHz
RF IC Case StyleTSSOP
Gain Typ24.8dB
Third Order Output Intercept Point OIP3 Typ15dBm
Supply Voltage Min2.3V
Supply Voltage Max2.7V
IC Case / PackageTSSOP
No. of Pins6Pins
Operating Temperature Min-
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
0Hz
No. of Channels
1Channels
Frequency Response RF Min
0Hz
Frequency Response RF Max
2.2GHz
Gain Typ
24.8dB
Supply Voltage Min
2.3V
IC Case / Package
TSSOP
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
2.2GHz
Gain
24.8dB
Noise Figure Typ
3.2dB
RF IC Case Style
TSSOP
Third Order Output Intercept Point OIP3 Typ
15dBm
Supply Voltage Max
2.7V
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003