Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADL8120ACPZN
Order Code
Re-Reel4583979RL
Cut Tape4583979
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php10,224.500 |
| 10+ | Php9,384.200 |
| 25+ | Php9,196.600 |
| 100+ | Php9,008.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL8120ACPZN
Order Code
Re-Reel4583979RL
Cut Tape4583979
Technical Datasheet
Frequency Min30kHz
Frequency Max20GHz
Gain15dB
No. of Channels1Channels
Noise Figure Typ2.3dB
Frequency Response RF Min30kHz
RF IC Case StyleLFCSP-EP
Frequency Response RF Max20GHz
Gain Typ15dB
Third Order Output Intercept Point OIP3 Typ29.5dBm
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageLFCSP-EP
No. of Pins8Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
30kHz
Gain
15dB
Noise Figure Typ
2.3dB
RF IC Case Style
LFCSP-EP
Gain Typ
15dB
Supply Voltage Min
3V
IC Case / Package
LFCSP-EP
Operating Temperature Min
-55°C
Product Range
-
Frequency Max
20GHz
No. of Channels
1Channels
Frequency Response RF Min
30kHz
Frequency Response RF Max
20GHz
Third Order Output Intercept Point OIP3 Typ
29.5dBm
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359