Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
60 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php7,329.300 |
| 10+ | Php6,635.500 |
| 25+ | Php6,503.100 |
| 100+ | Php6,370.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php7,329.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL8122ACPZN
Order Code4707893
Technical Datasheet
Frequency Min10kHz
Frequency Max10GHz
No. of Channels1Channels
Gain17.5dB
Frequency Response RF Min10kHz
Noise Figure Typ2.5dB
Frequency Response RF Max10GHz
RF IC Case StyleLFCSP
Gain Typ17.5dB
Third Order Output Intercept Point OIP3 Typ35dBm
Supply Voltage Min3V
Supply Voltage Max6V
IC Case / PackageLFCSP
No. of Pins8Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
10kHz
No. of Channels
1Channels
Frequency Response RF Min
10kHz
Frequency Response RF Max
10GHz
Gain Typ
17.5dB
Supply Voltage Min
3V
IC Case / Package
LFCSP
Operating Temperature Min
-55°C
Product Range
-
Frequency Max
10GHz
Gain
17.5dB
Noise Figure Typ
2.5dB
RF IC Case Style
LFCSP
Third Order Output Intercept Point OIP3 Typ
35dBm
Supply Voltage Max
6V
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001