Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoBGU7258XCopy
Order Code
Re-Reel2890377RL
Cut Tape2890377
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php37.100 | Php37.10 |
| Total Price | Php37.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php37.100 |
| 10+ | Php33.500 |
| 100+ | Php29.900 |
| 500+ | Php27.100 |
| 1000+ | Php25.500 |
| 2500+ | Php16.900 |
| 5000+ | Php16.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoBGU7258XCopy
Order Code
Re-Reel2890377RL
Cut Tape2890377
Technical Datasheet
Frequency Min4900MHz
Frequency Max5925MHz
Gain13dB
No. of Channels1Channels
Noise Figure Typ1.6dB
Frequency Response RF Min4900MHz
RF IC Case StyleHXSON
Frequency Response RF Max5925MHz
Gain Typ13dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageHXSON
No. of Pins6Pins
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
4900MHz
Gain
13dB
Noise Figure Typ
1.6dB
RF IC Case Style
HXSON
Gain Typ
13dB
Supply Voltage Min
3V
IC Case / Package
HXSON
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
5925MHz
No. of Channels
1Channels
Frequency Response RF Min
4900MHz
Frequency Response RF Max
5925MHz
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003