![MURATA NFM18CC102R1C3D Feedthrough Capacitor, Three Terminal, 1000 pF, 16 V, 600 mA, 0603 [1608 Metric], Surface Mount](https://ph.element14.com/productimages/standard/en_GB/1686505-40.jpg)
32,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Php6.200 | Php62.00 |
| Total Price | Php62.00 | ||
| Quantity | Price |
|---|---|
| 10+ | Php6.200 |
| 100+ | Php5.400 |
| 500+ | Php5.200 |
| 1000+ | Php4.800 |
| 2000+ | Php4.300 |
| 4000+ | Php3.800 |
Product Information
Product Overview
The NFM18CC102R1C3D is a CHIP EMIFIL® Power Line Filter designed for noise suppression. Its inner structure is like a feed-through capacitor, makes its ground impedance quite low. The 3-terminal capacitor has a good noise suppression effect at a high frequency range up to several hundred MHz. It is suitable for use in noise suppression in low speed signal lines and general electronic equipment.
- REACH compliant
- Low ESL
- Standard of 3-terminal capacitor
- 300mΩ Maximum DC resistance
- 1000MΩ Minimum insulation resistance
- -55 to 125°C Operating temperature range
Applications
Sensing & Instrumentation, Communications & Networking
Warnings
Do not use products beyond the rated current and rated voltage as this may create excessive heat and deteriorate the insulation resistance.
Technical Specifications
1000pF
600mA
Surface Mount
-55°C
0.3ohm
-
No SVHC (04-Feb-2026)
16V
0603 [1608 Metric]
± 20%
125°C
1Gohm
NFM Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate