Need more?
| Quantity | Price |
|---|---|
| 1+ | Php13,928.900 |
Product Information
Product Overview
TW125 is a low cost, rugged, waterproof, low noise, low current/low voltage, 1.2 to 1.8GHz band, 28dB gain in-line amplifier, specially designed to amplify all GNSS frequency signals, from GPS L2 to GLONASS L1. The TW125 provides for much longer cable runs from antenna to receiver, for applications such as mast-mount, large vehicle and timing systems, without degradation of system sensitivity. Its low loading allows for both the antenna and the TW125 in-line amplifier to be powered by the GNSS receiver. The TW125 passes DC supply to the antenna, therefore not requiring additional hardware such as bias-T, power cable and power supply.
- 25dB gain in-line amp with N-type female
- Very low noise
- Wide input voltage 3 to 16V
- Nickel-plated brass, IP67 compliant housing
- Powered via antenna coax from receiver
- 50 ohm port impedance
- No external DC power supply required
Technical Specifications
N Type
N Type
1.2GHz
50ohm
16VDC
TW125 Series
Receptacle
Receptacle
1.8GHz
3VDC
28dB
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate