Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoPMD-RPI-INTZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4628417
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,760.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoPMD-RPI-INTZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4628417
Silicon ManufacturerAnalog Devices
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberDC1613A
Silicon Family Name-
For Use WithRaspberry Pi Boards
Kit ContentsAdapter Board DC1613A
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
PMD-RPI-INTZ is an add-on adapter board for the Raspberry Pi that allows interfacing with up to 4 Pmod boards (2 SPI devices, 2 I2C devices), 1 QuikEval™ demonstration board and 1 LTpowerPlay® demonstration board. The PMD-RPI-INTZ follows the standard Raspberry Pi HAT mechanical specifications, minus the cutouts for the camera and display flexis. An ID EEPROM is also included on the board to allow auto-configuration.
- Redefinable pin mapping for advanced prototyping
- Mates directly with the Raspberry Pi 40-Pin GPIO header
- Powered directly from the Raspberry Pi
Technical Specifications
Silicon Manufacturer
Analog Devices
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Adapter Board DC1613A
SVHC
No SVHC (04-Feb-2026)
Core Architecture
-
Silicon Core Number
DC1613A
For Use With
Raspberry Pi Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001