Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Power Supplies
                                                                                                    3. UPS - Uninterruptible Power Supplies
                                                                                                    Print Page

                                                                                                    EA-UPS INFORMER GUARD LCD2 1500 AP

                                                                                                    Uninterruptible Power Supply (UPS), Tower, ITE, 4 Outlets, 1.5kVA / 900W, 300 V, 230 VAC, 3.5 min

                                                                                                    EA ELEKTRO-AUTOMATIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EA ELEKTRO-AUTOMATIK EA-UPS INFORMER GUARD LCD2 1500 AP
                                                                                                    ManufacturerEA ELEKTRO-AUTOMATIK
                                                                                                    Manufacturer Part NoEA-UPS INFORMER GUARD LCD2 1500 AP
                                                                                                    Order Code1812167
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    EA ELEKTRO-AUTOMATIK
                                                                                                    ManufacturerEA ELEKTRO-AUTOMATIK
                                                                                                    Manufacturer Part NoEA-UPS INFORMER GUARD LCD2 1500 AP
                                                                                                    Order Code1812167
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    No. of Outlets4Outlets
                                                                                                    Capacity (VA / W)1.5kVA / 900W
                                                                                                    Input Voltage AC Max300V
                                                                                                    Output Voltage230VAC
                                                                                                    Backup Time - Full Load3.5min
                                                                                                    Product Range-
                                                                                                    Length397mm
                                                                                                    Width146mm
                                                                                                    Height205mm

                                                                                                    Product Overview

                                                                                                    The EA-UPS INFORMER GUARD LCD2 1500 AP is a 4-outlet 900W guard LCD Uninterruptible Power Supply (UPS) provides an uninterruptible power source for critical equipment to cover failures in the mains supply. The units can protect connected systems against power failure, undervoltage and overvoltage. The units work with the line interactive principle in the voltage independent (VI) category. The output voltage is stabilized and filtered by passing the input power through a converter with buck-and-boost switching. At the same time DC current is generated to charge the accumulators. In case of a power failure these accumulators provide power via the converter to the connected loads. The built-in automatic voltage control enables the units to compensate under- and overvoltages. Thus the unit can be employed as a mains stabilizer. User equipment can be connected by either an IEC connection or a Schuko socket. A communication port for USB interface is included.

                                                                                                    • Line interactive principle
                                                                                                    • UPS classification VI-SY-333 according IEC 62040-3
                                                                                                    • Boost and buck converter with automatic voltage regulation
                                                                                                    • Intelligent battery management
                                                                                                    • User friendly LCD panel
                                                                                                    • Soft start for critical loads
                                                                                                    • Short-circuit, overload and deep discharge protection
                                                                                                    • Overvoltage/undervoltage protection
                                                                                                    • Input and output voltage displayed on the LCD panel
                                                                                                    • Cold start and energy saving features
                                                                                                    • Communication port with software
                                                                                                    • Telephone/fax/modem protection
                                                                                                    • Compact size and user friendly operation

                                                                                                    Applications

                                                                                                    Power Management

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    Capacity (VA / W)

                                                                                                    1.5kVA / 900W

                                                                                                    Output Voltage

                                                                                                    230VAC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Width

                                                                                                    146mm

                                                                                                    No. of Outlets

                                                                                                    4Outlets

                                                                                                    Input Voltage AC Max

                                                                                                    300V

                                                                                                    Backup Time - Full Load

                                                                                                    3.5min

                                                                                                    Length

                                                                                                    397mm

                                                                                                    Height

                                                                                                    205mm

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85044095
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):12.5
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741