Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASCOT
Manufacturer Part No9660482400Copy
Manufacturer Standard Lead Time10 weeks
Order Code4264506
Product Range9660 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php10,564.700 |
| 5+ | Php10,353.600 |
| 10+ | Php10,142.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php10,564.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No9660482400Copy
Manufacturer Standard Lead Time10 weeks
Order Code4264506
Product Range9660 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter Type-
Input Ratio-
Output Power Max168W
No. of Outputs1 Output
Output Voltage - Output 124VDC
Output Current - Output 17A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage-
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed
Width148mm
Height58mm
Depth210mm
Input Voltage DC Min40V
Input Voltage DC Max120V
Product Range9660 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
9660482400 is a switch mode regulated DC/DC converter with electrical separation. It is designed for electrical forklift trucks and other electromotive applications where high voltage transients may occur. It is protected against reversed polarity and overvoltage (transorb diode against transients). It features thermal protection, short circuit proof and overvoltage protection (output). Input and output are electrically separated from chassis. The input is electrically separated from output.
- 6.3mm push-on terminals (input and output)
- 40 to 96VDC input voltage range, 40 to 120VDC input voltage range (with transients med transient)
- 24VDC output voltage, 3A (continuous), 4A (intermittent) maximum current
- 158W continuous, 211W (intermittent) maximum output power
- 30KHz approx switch frequency
- 82% efficiency (6A load), EN 61000-6-3, EN 61000-6-1 standard
- Dimension (L x W x H) is 210 × 148 × 58mm
- Temperature range from -20°C to +25°C
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
7A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed
Height
58mm
Input Voltage DC Min
40V
Product Range
9660 Series
DC / DC Converter Type
-
Output Power Max
168W
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
-
Width
148mm
Depth
210mm
Input Voltage DC Max
120V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.32