Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-24120SMCopy
Manufacturer Standard Lead Time21 weeks
Order Code2848971
Product RangeTSR 1SM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php629.600 |
| 5+ | Php621.500 |
| 10+ | Php613.400 |
| 50+ | Php590.400 |
| 100+ | Php584.600 |
| 250+ | Php578.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php629.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-24120SMCopy
Manufacturer Standard Lead Time21 weeks
Order Code2848971
Product RangeTSR 1SM Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
No. of Outputs1 Output
Output Power Max12W
Output Voltage Nom12V
Output Current Max1A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min15V
Input Voltage DC Max36V
Depth15.2mm
Width9.3mm
Height7.6mm
Product RangeTSR 1SM Series
SVHCLead (04-Feb-2026)
Product Overview
TSR-1SM non-isolated DC/DC converter (POL) series models of step-down switching regulators have a high efficiency which allows full load operation up to +65°C ambient temperature without the need of any heat transmission layer. Excellent output voltage accuracy (±2%) and low standby current (~1µA) are features that distinguish these switching regulators from linear regulators. It features continuous, automatic recovery short circuit protection and natural convection (20 LFM) cooling.
- SMD package
- No thermal layer required
- Up to 95% efficiency (at Vin minimum)
- Low standby current, built in filter capacitors
- Operation temperature range from -40°C to +85°C
- Short circuit protection, wide input operating range, excellent line / load regulation
- 3-year product warranty
- Switching frequency of 500KHz typical (PWM)
- Non-conductive plastic (UL 94 V-0 rated) housing and base material
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
12V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
15V
Depth
15.2mm
Height
7.6mm
SVHC
Lead (04-Feb-2026)
DC / DC Converter Type
Surface Mount DIP
Output Power Max
12W
Output Current Max
1A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
36V
Width
9.3mm
Product Range
TSR 1SM Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002