Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCPF1525M06T-E/8ZWCopy
Manufacturer Standard Lead Time6 weeks
Order Code4903839
Your Part Number
150 In Stock
Need more?
150 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,144.400 |
| 25+ | Php1,030.100 |
| 100+ | Php968.900 |
| 1250+ | Php900.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php1,144.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCPF1525M06T-E/8ZWCopy
Manufacturer Standard Lead Time6 weeks
Order Code4903839
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeB2LGA-69 , Buck Regulator Module
Output Power Max-
Output Voltage Min600mV
Output Voltage Max1.8V
Output Current Max28A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max16V
Height3.82mm
Depth7.65mm
Width6.8mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
-
Output Voltage Max
1.8V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
16V
Depth
7.65mm
Product Range
-
DC / DC Converter Type
B2LGA-69 , Buck Regulator Module
Output Voltage Min
600mV
Output Current Max
28A
Input Voltage DC Min
4.5V
Height
3.82mm
Width
6.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001