Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1001-0171Copy
Manufacturer Standard Lead Time6 weeks
Order Code4740791
Also Known AsGTIN UPC EAN: 4013674210084
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php2,203.200 |
| 5+ | Php2,159.600 |
| 10+ | Php2,115.500 |
| 20+ | Php2,071.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,203.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0171Copy
Manufacturer Standard Lead Time6 weeks
Order Code4740791
Also Known AsGTIN UPC EAN: 4013674210084
Technical Datasheet
Power Supply Applications-
No. of Outputs2 Output
Output Power Max45W
Output Voltage - Output 15V
Output Current - Output 14.5A
Output Voltage - Output 212V
Output Current - Output 24.5A
Output ConnectorUSB Type A, USB Type C
Output Voltage - Output 320V
Output Current - Output 33.8A
Power Supply Output TypeProgrammable
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeUK Type G
SVHCLead (25-Jun-2025)
Product Overview
USB PD charger with GAN technology, features two USB ports (1x USB-A, 1x USB-C) and a maximum power output of 45W.
- Provides an ideal charging solution for demanding applications, including ultra-fast charging and powering compatible laptops or power banks
- Backwards compatible with all USB charging applications
- Charger is compact due to GAN technology, allowing it to easily fit into any pocket
- Intelligent charging control and Multisafe technology for optimised performance and safety
- With very low stand-by consumption, this charger is both efficient and economical
- Overcurrent, overvoltage, and short circuit protection
- Temperature control
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Power Supply Applications
-
Output Power Max
45W
Output Current - Output 1
4.5A
Output Current - Output 2
4.5A
Output Voltage - Output 3
20V
Power Supply Output Type
Programmable
Product Range
-
SVHC
Lead (25-Jun-2025)
No. of Outputs
2 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Connector
USB Type A, USB Type C
Output Current - Output 3
3.8A
Input Voltage VAC
100V AC to 240V AC
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133