Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPV0805180KBEEA SMD Chip Resistor, 180 kohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film](https://ph.element14.com/productimages/standard/en_GB/3782576-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPV0805180KBEEACopy
Manufacturer Standard Lead Time11 weeks
Order Code
Full Reel3782671
Re-Reel3782576RL
Cut Tape3782576
Product RangeTNPV e3 Series
Your Part Number
4,840 In Stock
Need more?
4,840 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Php26.700 | Php267.00 |
| Total Price | Php267.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Php26.700 |
| 100+ | Php24.500 |
| 500+ | Php21.100 |
| 1000+ | Php20.200 |
| 2500+ | Php19.900 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | Php18.200 |
| 25000+ | Php17.100 |
| 50000+ | Php16.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPV0805180KBEEACopy
Manufacturer Standard Lead Time11 weeks
Order Code
Full Reel3782671
Re-Reel3782576RL
Cut Tape3782576
Product RangeTNPV e3 Series
Technical Datasheet
Resistance180kohm
Resistance Tolerance± 0.1%
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Voltage, Sulfur Resistant
Product RangeTNPV e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating450V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
180kohm
Power Rating
200mW
Resistor Technology
Thin Film
Product Range
TNPV e3 Series
Voltage Rating
450V
Product Width
1.25mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Voltage, Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009