Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCV20101M00FKEF SMD Chip Resistor, 1 Mohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, High Power, Anti-Surge](https://ph.element14.com/productimages/standard/en_GB/3975539-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCV20101M00FKEFCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3975542RL
Cut Tape3975542
Product RangeRCV e3 Series
Your Part Number
3,881 In Stock
Need more?
3,881 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Php38.100 | Php381.00 |
| Total Price | Php381.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Php38.100 |
| 100+ | Php24.100 |
| 500+ | Php16.800 |
| 1000+ | Php16.400 |
| 2000+ | Php15.900 |
| 4000+ | Php15.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCV20101M00FKEFCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3975542RL
Cut Tape3975542
Product RangeRCV e3 Series
Technical Datasheet
Resistance1Mohm
Resistance Tolerance± 1%
Power Rating750mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeRCV e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating2000V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHC0
Technical Specifications
Resistance
1Mohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
RCV e3 Series
Voltage Rating
2000V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
0
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 100ppm/K
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0255