Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPSP01-082A-103B2Copy
Manufacturer Standard Lead Time32 weeks
Order Code2706334
Product RangePSP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php3,709.400 |
| 5+ | Php3,267.900 |
| 10+ | Php3,019.100 |
| 25+ | Php2,849.000 |
| 50+ | Php2,712.600 |
| 168+ | Php2,527.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,709.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPSP01-082A-103B2Copy
Manufacturer Standard Lead Time32 weeks
Order Code2706334
Product RangePSP Series
Technical Datasheet
Slide Potentiometer TypeMotorized
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating500mW
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel100mm
Lever Length8.2mm
Resistor Technology-
Potentiometer TerminalsSnap-in
Product RangePSP Series
Product Length157mm
Product Width14mm
Product Height44.4mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCLead (04-Feb-2026)
Technical Specifications
Slide Potentiometer Type
Motorized
Resistance Tolerance
± 20%
Track Taper
Linear
Length of Travel
100mm
Resistor Technology
-
Product Range
PSP Series
Product Width
14mm
Operating Temperature Min
-10°C
SVHC
Lead (04-Feb-2026)
Track Resistance
10kohm
Power Rating
500mW
Potentiometer Mounting
Through Hole
Lever Length
8.2mm
Potentiometer Terminals
Snap-in
Product Length
157mm
Product Height
44.4mm
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12