Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No768772332
Order Code4036703
Product RangeWE-TI Series
Your Part Number
Technical Datasheet
5 In Stock
140 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php103.200 |
| 5+ | Php101.400 |
| 10+ | Php99.100 |
| 25+ | Php95.900 |
| 50+ | Php92.200 |
| 140+ | Php81.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php103.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No768772332
Order Code4036703
Product RangeWE-TI Series
Technical Datasheet
Inductance3.3mH
DC Resistance Max7.08ohm
Self Resonant Frequency850kHz
DC Current Rating250mA
Inductor Case / Package-
Product RangeWE-TI Series
Inductance Tolerance± 10%
Inductor ConstructionWirewound
Core Material-
Product Length7.8mm
Product Width7.8mm
Product Height9.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3mH
Self Resonant Frequency
850kHz
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
-
Product Width
7.8mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
7.08ohm
DC Current Rating
250mA
Product Range
WE-TI Series
Inductor Construction
Wirewound
Product Length
7.8mm
Product Height
9.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023