Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH43NH222J03L Wirewound Inductor, 2.2 mH, 36.72 ohm, 1.3 MHz, 30 mA, 1812 [4532 Metric], LQH43NH_03 Series](https://ph.element14.com/productimages/standard/en_GB/151549007-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH43NH222J03LCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3227888RL
Cut Tape3227888
Product RangeLQH43NH_03 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php31.300 | Php31.30 |
| Total Price | Php31.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php31.300 |
| 10+ | Php26.000 |
| 50+ | Php22.700 |
| 100+ | Php21.400 |
| 200+ | Php20.200 |
| 500+ | Php19.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43NH222J03LCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3227888RL
Cut Tape3227888
Product RangeLQH43NH_03 Series
Technical Datasheet
Inductance2.2mH
DC Resistance Max36.72ohm
Self Resonant Frequency1.3MHz
DC Current Rating30mA
Inductor Case / Package1812 [4532 Metric]
Product RangeLQH43NH_03 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2mH
Self Resonant Frequency
1.3MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
36.72ohm
DC Current Rating
30mA
Product Range
LQH43NH_03 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (2)
Alternatives for LQH43NH222J03L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000265