Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH2HNH101J03L Wirewound Inductor, 100 µH, 10.8 ohm, 10 MHz, 53 mA, 1008 [2520 Metric], LQH2HNH_03](https://ph.element14.com/productimages/standard/en_GB/4062109-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH2HNH101J03LCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4062138RL
Cut Tape4062138
Product RangeLQH2HNH_03
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Php25.800 | Php129.00 |
| Total Price | Php129.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php25.800 |
| 50+ | Php21.100 |
| 250+ | Php17.300 |
| 500+ | Php15.300 |
| 1500+ | Php13.500 |
| 3000+ | Php12.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HNH101J03LCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4062138RL
Cut Tape4062138
Product RangeLQH2HNH_03
Technical Datasheet
Inductance100µH
RMS Current (Irms)53mA
DC Resistance Max10.8ohm
Self Resonant Frequency10MHz
DC Current Rating53mA
Inductor Case / Package1008 [2520 Metric]
Product RangeLQH2HNH_03
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
DC Resistance Max
10.8ohm
DC Current Rating
53mA
Product Range
LQH2HNH_03
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
0.9mm
RMS Current (Irms)
53mA
Self Resonant Frequency
10MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019