Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
800mA Multilayer Inductors:
2 Products FoundFind a huge range of 800mA Multilayer Inductors at element14 Philippines. We stock a wide range of Multilayer Inductors, such as 1.1A, 1.4A, 700mA & 800mA Multilayer Inductors from the worlds top manufacturers including: Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 10+ Php63.900 100+ Php53.000 500+ Php47.500 1000+ Php42.400 2500+ Php40.500 More Pricing... | Total:Php639.00 Min: 10 / Mult: 10 | 1.5µH | 800mA | 0.26ohm | 70MHz | 300mA | 800mA | WE-PMI Series | ± 20% | Shielded | Iron Powder | 2mm | 1.25mm | 0.5mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Php53.000 500+ Php47.500 1000+ Php42.400 2500+ Php40.500 5000+ Php38.400 | Total:Php5,300.00 Min: 100 / Mult: 1 | 1.5µH | 800mA | 0.26ohm | 70MHz | 300mA | 800mA | WE-PMI Series | ± 20% | Shielded | Iron Powder | 2mm | 1.25mm | 0.5mm | ||||