Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BSCQ000603031N4B00 Multilayer Inductor, 1.4 nH, 0.12 ohm, 10 GHz, 640 mA, 0201 [0603 Metric], BSCQ Series](https://ph.element14.com/productimages/standard/en_GB/1343116-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCQ000603031N4B00Copy
Manufacturer Standard Lead Time28 weeks
Order Code4920019
Product RangeBSCQ Series
Your Part Number
15,000 In Stock
Need more?
15,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Php1.200 |
| 100+ | Php1.000 |
| 500+ | Php0.900 |
| 2500+ | Php0.700 |
| 7500+ | Php0.700 |
| 15000+ | Php0.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Php12.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCQ000603031N4B00Copy
Manufacturer Standard Lead Time28 weeks
Order Code4920019
Product RangeBSCQ Series
Technical Datasheet
Inductance1.4nH
DC Resistance Max0.12ohm
Self Resonant Frequency10GHz
DC Current Rating640mA
Inductor Case / Package0201 [0603 Metric]
Product RangeBSCQ Series
Inductance Tolerance± 0.1nH
Inductor Construction-
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.4nH
Self Resonant Frequency
10GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.12ohm
DC Current Rating
640mA
Product Range
BSCQ Series
Inductor Construction
-
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001