Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439370100Copy
Manufacturer Standard Lead Time53 weeks
Order Code3583016
Product RangeWE-XHMI Series
Your Part Number
137 In Stock
600 more incoming. You can reserve stock now
137 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php435.200 |
| 5+ | Php425.700 |
| 10+ | Php415.800 |
| 25+ | Php406.400 |
| 50+ | Php396.500 |
| 150+ | Php279.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php435.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439370100Copy
Manufacturer Standard Lead Time53 weeks
Order Code3583016
Product RangeWE-XHMI Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)35.8A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max6500µohm
Inductance Tolerance± 20%
Product Length16.4mm
Product Width15.4mm
Product Height9.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
6500µohm
Product Length
16.4mm
Product Height
9.1mm
RMS Current (Irms)
11.5A
Saturation Current (Isat)
35.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01414