Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS3012HBX-R33NCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3212497RL
Cut Tape3212497
Product RangeVLS-HBX Series
Your Part Number
339 In Stock
Need more?
339 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Php30.700 | Php153.50 |
| Total Price | Php153.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php30.700 |
| 50+ | Php25.200 |
| 250+ | Php20.700 |
| 500+ | Php19.500 |
| 1000+ | Php17.100 |
| 2000+ | Php15.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3012HBX-R33NCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3212497RL
Cut Tape3212497
Product RangeVLS-HBX Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)6.78A
Inductor ConstructionSemishielded
Saturation Current (Isat)10.12A
Product RangeVLS-HBX Series
Inductor Case / Package-
DC Resistance Max0.03ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Semishielded
Product Range
VLS-HBX Series
DC Resistance Max
0.03ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
6.78A
Saturation Current (Isat)
10.12A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001