Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744383770033Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4645565RL
Cut Tape4645565
Product RangeWE-MAPI Series
Your Part Number
350 In Stock
Need more?
350 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php180.000 | Php180.00 |
| Total Price | Php180.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php180.000 |
| 10+ | Php152.100 |
| 50+ | Php118.800 |
| 100+ | Php107.100 |
| 200+ | Php100.400 |
| 450+ | Php93.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744383770033Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4645565RL
Cut Tape4645565
Product RangeWE-MAPI Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)22.8A
Inductor ConstructionShielded
Saturation Current (Isat)29A
Product RangeWE-MAPI Series
Inductor Case / Package-
DC Resistance Max2900µohm
Inductance Tolerance± 30%
Product Length6.6mm
Product Width6.6mm
Product Height3.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
WE-MAPI Series
DC Resistance Max
2900µohm
Product Length
6.6mm
Product Height
3.1mm
RMS Current (Irms)
22.8A
Saturation Current (Isat)
29A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044