Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHSR6767GZERR22M5ACopy
Manufacturer Standard Lead Time19 weeks
Order Code3972167
Product RangeIHSR-6767GZ-5A Series
Your Part Number
61 In Stock
Need more?
61 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php275.400 |
| 5+ | Php251.100 |
| 10+ | Php226.800 |
| 25+ | Php210.200 |
| 50+ | Php198.500 |
| 200+ | Php161.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php275.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSR6767GZERR22M5ACopy
Manufacturer Standard Lead Time19 weeks
Order Code3972167
Product RangeIHSR-6767GZ-5A Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)141A
Inductor ConstructionShielded
Saturation Current (Isat)155A
Product RangeIHSR-6767GZ-5A Series
Inductor Case / Package-
DC Resistance Max240µohm
Inductance Tolerance± 20%
Product Length18.04mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
IHSR-6767GZ-5A Series
DC Resistance Max
240µohm
Product Length
18.04mm
Product Height
7mm
RMS Current (Irms)
141A
Saturation Current (Isat)
155A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01235