Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744304010Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2211654RL
Cut Tape2211654
Product RangeWE-HCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php129.200 | Php129.20 |
| Total Price | Php129.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php129.200 |
| 10+ | Php126.500 |
| 50+ | Php116.600 |
| 100+ | Php111.600 |
| 200+ | Php101.700 |
| 700+ | Php91.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744304010Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2211654RL
Cut Tape2211654
Product RangeWE-HCM Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)26A
Inductor ConstructionShielded
Saturation Current (Isat)52A
Product RangeWE-HCM Series
DC Resistance Max170µohm
Inductance Tolerance± 20%
Product Length11.8mm
Product Width11.5mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
Inductance Tolerance
± 20%
Product Width
11.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
26A
Saturation Current (Isat)
52A
DC Resistance Max
170µohm
Product Length
11.8mm
Product Height
3.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00192