Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744355047Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4360132RL
Cut Tape4360132
Product RangeWE-HCI Series
Your Part Number
286 In Stock
Need more?
286 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php217.800 | Php217.80 |
| Total Price | Php217.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php217.800 |
| 2+ | Php216.900 |
| 3+ | Php215.600 |
| 5+ | Php214.700 |
| 10+ | Php213.300 |
| 20+ | Php209.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744355047Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4360132RL
Cut Tape4360132
Product RangeWE-HCI Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)50.1A
Inductor ConstructionShielded
Saturation Current (Isat)50A
Product RangeWE-HCI Series
Inductor Case / Package-
DC Resistance Max990µohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width12.8mm
Product Height4.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-HCI Series
DC Resistance Max
990µohm
Product Length
12.8mm
Product Height
4.7mm
RMS Current (Irms)
50.1A
Saturation Current (Isat)
50A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00409