Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784314033Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4142751RL
Cut Tape4142751
Product RangeWE-HCIA Series
Your Part Number
993 In Stock
Need more?
993 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php249.300 | Php249.30 |
| Total Price | Php249.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php249.300 |
| 50+ | Php225.500 |
| 100+ | Php216.000 |
| 250+ | Php209.300 |
| 500+ | Php202.100 |
| 1000+ | Php169.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784314033Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4142751RL
Cut Tape4142751
Product RangeWE-HCIA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)9.2A
Inductor ConstructionShielded
Saturation Current (Isat)8.7A
Product RangeWE-HCIA Series
Inductor Case / Package-
DC Resistance Max9620µohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.9mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-HCIA Series
DC Resistance Max
9620µohm
Product Length
7mm
Product Height
4.8mm
RMS Current (Irms)
9.2A
Saturation Current (Isat)
8.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00114