Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCMA0503-R47-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2750436RL
Cut Tape2750436
Product RangeHCMA0503 Series
Your Part Number
1,155 In Stock
Need more?
1,155 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Php53.600 | Php268.00 |
| Total Price | Php268.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php53.600 |
| 50+ | Php53.100 |
| 250+ | Php52.700 |
| 500+ | Php52.200 |
| 1000+ | Php51.800 |
| 2000+ | Php51.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCMA0503-R47-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2750436RL
Cut Tape2750436
Product RangeHCMA0503 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)11.5A
Product RangeHCMA0503 Series
Inductor Case / Package-
DC Resistance Max7150µohm
Inductance Tolerance± 20%
Product Length5.15mm
Product Width5.1mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
HCMA0503 Series
DC Resistance Max
7150µohm
Product Length
5.15mm
Product Height
3mm
RMS Current (Irms)
12A
Saturation Current (Isat)
11.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454