Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZERR47M8ACopy
Manufacturer Standard Lead Time16 weeks
Order Code3796347
Product RangeIHLP-2020CZ-8A Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 5+ | Php65.300 |
| 50+ | Php54.000 |
| 250+ | Php44.000 |
| 500+ | Php41.900 |
| 1000+ | Php39.800 |
| 2000+ | Php37.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Php326.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZERR47M8ACopy
Manufacturer Standard Lead Time16 weeks
Order Code3796347
Product RangeIHLP-2020CZ-8A Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)14.5A
Inductor ConstructionShielded
Saturation Current (Isat)8.7A
Product RangeIHLP-2020CZ-8A Series
Inductor Case / Package-
DC Resistance Max6440µohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHLP-2020CZ-8A Series
DC Resistance Max
6440µohm
Product Length
5.49mm
Product Height
3mm
RMS Current (Irms)
14.5A
Saturation Current (Isat)
8.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000446