Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZER3R0M5ACopy
Manufacturer Standard Lead Time26 weeks
Order Code3928787
Product RangeIHLP-5050EZ-5A Series
Your Part Number
151 In Stock
Need more?
151 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Php118.800 |
| 10+ | Php98.100 |
| 25+ | Php92.700 |
| 50+ | Php87.300 |
| 100+ | Php81.500 |
| 250+ | Php74.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php118.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZER3R0M5ACopy
Manufacturer Standard Lead Time26 weeks
Order Code3928787
Product RangeIHLP-5050EZ-5A Series
Technical Datasheet
Inductance3µH
RMS Current (Irms)17.9A
Inductor ConstructionShielded
Saturation Current (Isat)18.5A
Product RangeIHLP-5050EZ-5A Series
Inductor Case / Package-
DC Resistance Max6310µohm
Inductance Tolerance± 20%
Product Length13.46mm
Product Width12.9mm
Product Height5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
3µH
Inductor Construction
Shielded
Product Range
IHLP-5050EZ-5A Series
DC Resistance Max
6310µohm
Product Length
13.46mm
Product Height
5mm
RMS Current (Irms)
17.9A
Saturation Current (Isat)
18.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048