Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS3008-104MRCCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2407986RL
Cut Tape2407986
Product RangeLPS3008 Series
Also Known AsLPS3008-104MRB
Your Part Number
439 In Stock
Need more?
439 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php100.800 | Php100.80 |
| Total Price | Php100.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php100.800 |
| 50+ | Php78.800 |
| 100+ | Php60.800 |
| 250+ | Php57.200 |
| 500+ | Php54.000 |
| 1000+ | Php50.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3008-104MRCCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2407986RL
Cut Tape2407986
Product RangeLPS3008 Series
Also Known AsLPS3008-104MRB
Technical Datasheet
Inductance100µH
RMS Current (Irms)160mA
Inductor ConstructionShielded
Saturation Current (Isat)160mA
Product RangeLPS3008 Series
Inductor Case / Package-
DC Resistance Max6.85ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
LPS3008 Series
DC Resistance Max
6.85ohm
Product Length
2.95mm
Product Height
0.8mm
RMS Current (Irms)
160mA
Saturation Current (Isat)
160mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.95mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025