Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLCF4024T-330MR55-2Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4167291RL
Cut Tape4167291
Product RangeVLCF Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php38.800 | Php38.80 |
| Total Price | Php38.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php38.800 |
| 10+ | Php31.700 |
| 50+ | Php29.000 |
| 100+ | Php26.200 |
| 200+ | Php24.300 |
| 500+ | Php22.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4024T-330MR55-2Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4167291RL
Cut Tape4167291
Product RangeVLCF Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)740mA
Inductor ConstructionUnshielded
Saturation Current (Isat)550mA
Product RangeVLCF Series
Inductor Case / Package-
DC Resistance Max438µohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.4mm
SVHCMelamine (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
VLCF Series
DC Resistance Max
438µohm
Product Length
4mm
Product Height
2.4mm
RMS Current (Irms)
740mA
Saturation Current (Isat)
550mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
Melamine (04-Feb-2026)
Technical Docs (1)
Alternatives for VLCF4024T-330MR55-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000138