Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744302015Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel1636259RL
Cut Tape1636259
Product RangeWE-HCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php129.200 | Php129.20 |
| Total Price | Php129.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php129.200 |
| 50+ | Php116.600 |
| 100+ | Php111.600 |
| 250+ | Php108.500 |
| 500+ | Php104.900 |
| 1000+ | Php91.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744302015Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel1636259RL
Cut Tape1636259
Product RangeWE-HCM Series
Technical Datasheet
Inductance150nH
Inductor TypeHigh Current
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Product RangeWE-HCM Series
DC Resistance Max235µohm
Inductance Tolerance± 20%
Product Length7.15mm
Product Width7mm
Product Height4.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
RMS Current (Irms)
30A
Saturation Current (Isat)
32A
DC Resistance Max
235µohm
Product Length
7.15mm
Product Height
4.7mm
Inductor Type
High Current
Inductor Construction
Shielded
Product Range
WE-HCM Series
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00101