Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoME3220-273KLCCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2287929RL
Cut Tape2287929
Product RangeME3220 Series
Also Known AsME3220-273KLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Php70.700 | Php353.50 |
| Total Price | Php353.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php70.700 |
| 50+ | Php61.200 |
| 250+ | Php51.800 |
| 500+ | Php39.000 |
| 1000+ | Php38.200 |
| 2000+ | Php37.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoME3220-273KLCCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2287929RL
Cut Tape2287929
Product RangeME3220 Series
Also Known AsME3220-273KLB
Technical Datasheet
Inductance27µH
RMS Current (Irms)540mA
Inductor ConstructionUnshielded
Saturation Current (Isat)560mA
Product RangeME3220 Series
Inductor Case / Package-
DC Resistance Max1.19ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.8mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
27µH
Inductor Construction
Unshielded
Product Range
ME3220 Series
DC Resistance Max
1.19ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
540mA
Saturation Current (Isat)
560mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065