Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6550T-6R8M-HZRCopy
Manufacturer Standard Lead Time23 weeks
Order Code4539377
Product RangeSPM-HZR Series
Your Part Number
1,290 In Stock
Need more?
1,290 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php107.600 |
| 50+ | Php77.900 |
| 100+ | Php72.900 |
| 250+ | Php67.500 |
| 500+ | Php63.900 |
| 1000+ | Php58.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php107.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6550T-6R8M-HZRCopy
Manufacturer Standard Lead Time23 weeks
Order Code4539377
Product RangeSPM-HZR Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)4.9A
Inductor ConstructionShielded
Saturation Current (Isat)5.1A
Product RangeSPM-HZR Series
Inductor Case / Package-
DC Resistance Max0.0426ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.8mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SPM-HZR Series
DC Resistance Max
0.0426ohm
Product Length
7.1mm
Product Height
5mm
RMS Current (Irms)
4.9A
Saturation Current (Isat)
5.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00106