Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php318.600 | Php318.60 |
| Total Price | Php318.60 | ||
| Quantity | Price |
|---|---|
| 1+ | Php318.600 |
| 10+ | Php266.900 |
| 25+ | Php243.900 |
| 50+ | Php209.300 |
| 100+ | Php191.700 |
| Quantity | Price |
|---|---|
| 300+ | Php205.700 |
| 1500+ | Php186.300 |
| 3000+ | Php180.500 |
Product Information
Product Overview
The XAL1010-153MED is a surface mount high current shielded Power Inductor with composite core and tin-silver (96.5/3.5) over copper terminations. Resistance to soldering heat maximum three 40 seconds reflows at +260°C, parts cooled to room temperature between cycles. This inductor features moisture sensitivity level (MSL) of 1, failures in time (FIT)/mean time between failures (MTBF) is 38 per billion hours/26,315,789 hours, calculated per Telcordia SR-332 and tested to MIL-STD-202 method 215 plus an additional aqueous wash. The DC current at 25°C causes an inductance drop of 30% typical from its value without current and Inductance tested at 100kHz, 0.1Vrms, 0Adc.
- Up to 98.8A high current
- 0.45mΩ Very low DCR
- Halogen-free
- Soft saturation
- AEC-200 grade 1 qualified
Technical Specifications
15µH
Shielded
XAL1010 Series
0.0186ohm
11.3mm
10mm
13.8A
15.5A
-
± 20%
10mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for XAL1010-153MED
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate