Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1267AY-1R5N=P3Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2871577RL
Cut Tape2871577
Product RangeDG8040C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php31.100 | Php31.10 |
| Total Price | Php31.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php31.100 |
| 50+ | Php25.600 |
| 100+ | Php21.100 |
| 250+ | Php21.000 |
| 500+ | Php21.000 |
| 1000+ | Php20.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1267AY-1R5N=P3Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2871577RL
Cut Tape2871577
Product RangeDG8040C Series
Technical Datasheet
Inductance1.5µH
Inductor Construction-
Self Resonant Frequency-
DC Current Rating7.3A
Product RangeDG8040C Series
DC Resistance Max0.0108ohm
Inductance Tolerance± 30%
Core MaterialFerrite
Product Length8.3mm
Product Width8.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
-
Product Range
DG8040C Series
Inductance Tolerance
± 30%
Product Length
8.3mm
Product Height
4mm
Inductor Construction
-
DC Current Rating
7.3A
DC Resistance Max
0.0108ohm
Core Material
Ferrite
Product Width
8.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000834