Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoDF5
Order Code9520929
Technical Datasheet
Product Range-
Inductance120µH
DC Current Rating6A
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Self Resonant Frequency Min-
Inductor Case StyleThrough Hole
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DF5 is an open former differential mode Suppression Choke specially designed to attenuate mains borne RF interface. It is constructed using a single wound ferrite ring mounted vertically onto a flame retardant plastic carrier.
- -25 to 85°C temperature range
Applications
Power Management, Industrial
Technical Specifications
Product Range
-
DC Current Rating
6A
Inductance Tolerance
± 20%
Inductor Case Style
Through Hole
Inductance
120µH
DC Resistance Max
0.04ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042