8 Product Results Found for "industrial"
View
Buyer
Engineer
Manufacturer
Product Range
Inductor Type
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php837.200 5+ Php797.000 10+ Php745.400 25+ Php669.200 50+ Php620.400 More Pricing... | C Series | - | 10H | 50mA | 500ohm | -20% to +50% | - | - | ||||||
LCR COMPONENTS | Each | 1+ Php194.000 10+ Php166.600 100+ Php134.700 500+ Php113.200 1000+ Php111.400 | - | - | 85µH | 8A | 0.025ohm | ± 20% | - | Through Hole | |||||
LCR COMPONENTS | Each | 1+ Php121.500 | - | - | 120µH | 6A | 0.04ohm | ± 20% | - | Through Hole | |||||
Each | 1+ Php315.000 2+ Php253.400 3+ Php220.000 5+ Php202.200 10+ Php189.500 More Pricing... | RS Series | - | 30µH | 2A | 0.05ohm | - | 16MHz | Through Hole | ||||||
LCR COMPONENTS | Each | 1+ Php122.800 | - | Differential / Symmetrical | 260µH | 3A | 0.14ohm | ± 20% | - | Through Hole | |||||
LCR COMPONENTS | Each | 1+ Php205.000 2+ Php164.800 3+ Php153.900 5+ Php142.500 10+ Php118.700 More Pricing... | - | - | 210µH | 4A | 0.1ohm | ± 20% | - | Through Hole | |||||
Each | 1+ Php305.900 10+ Php245.200 100+ Php213.700 500+ Php194.900 1000+ Php184.000 More Pricing... | RS Series | - | 8µH | 4A | 0.02ohm | - | 22MHz | Through Hole | ||||||
LCR COMPONENTS | Each | 1+ Php454.700 2+ Php366.100 3+ Php341.500 5+ Php316.400 10+ Php263.400 More Pricing... | - | Differential / Symmetrical | 500µH | 2A | 0.37ohm | ± 20% | - | Through Hole | |||||