Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74485540440Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2336089RL
Cut Tape2336089
Product RangeWE-CFWI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php443.700 | Php443.70 |
| Total Price | Php443.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php443.700 |
| 10+ | Php437.000 |
| 25+ | Php392.000 |
| 50+ | Php346.500 |
| 100+ | Php331.700 |
| 300+ | Php283.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74485540440Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2336089RL
Cut Tape2336089
Product RangeWE-CFWI Series
Technical Datasheet
Product RangeWE-CFWI Series
Inductance, Parallel4.4µH
RMS Current, Parallel12A
Saturation Current, Parallel24A
DC Resistance Max, Parallel9600µohm
Leakage Inductance-
Turns Ratio1:1
Product Length13.2mm
Product Width13.2mm
Product Height10.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-CFWI series Coupled Flat wire Inductor with low inductance drift over temperature. It is suitable for high power switching regulators, buck, boost, SEPIC, Cuk converter, 1:1 flyback converters and battery cell charging balancers.
- Very low RDC with tolerance of 10% only
- <lt/>0.5% Typical very low leakage
- Saturation current higher than 50A
- Coupled inductor with two identical windings
- More variants due to parallel and series connection possible
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-CFWI Series
RMS Current, Parallel
12A
DC Resistance Max, Parallel
9600µohm
Turns Ratio
1:1
Product Width
13.2mm
Inductor Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
4.4µH
Saturation Current, Parallel
24A
Leakage Inductance
-
Product Length
13.2mm
Product Height
10.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0069