Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPD6235-473MRCCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2287533RL
Cut Tape2287533
Product RangeLPD6235 Series
Also Known AsLPD6235-473MEB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php123.800 | Php123.80 |
| Total Price | Php123.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php123.800 |
| 10+ | Php105.300 |
| 50+ | Php96.800 |
| 100+ | Php72.500 |
| 200+ | Php71.600 |
| 350+ | Php70.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD6235-473MRCCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2287533RL
Cut Tape2287533
Product RangeLPD6235 Series
Also Known AsLPD6235-473MEB
Technical Datasheet
Product RangeLPD6235 Series
Inductance, Parallel47µH
RMS Current, Parallel600mA
Saturation Current, Parallel900mA
DC Resistance Max, Parallel0.31ohm
Leakage Inductance210nH
Turns Ratio1:1
Product Length6mm
Product Width6mm
Product Height3.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPD6235 Series
RMS Current, Parallel
600mA
DC Resistance Max, Parallel
0.31ohm
Turns Ratio
1:1
Product Width
6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
47µH
Saturation Current, Parallel
900mA
Leakage Inductance
210nH
Product Length
6mm
Product Height
3.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048