Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D156X9025C2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 15 µF, 25 V, 2812 [7132 Metric], ± 10%, 0.2 ohm, C](https://ph.element14.com/productimages/standard/en_GB/42724202.jpg)
ManufacturerVISHAY
Manufacturer Part No595D156X9025C2TCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel1166818RL
Cut Tape1166818
Product RangeTANTAMOUNT 595D Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php255.200 | Php255.20 |
| Total Price | Php255.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php255.200 |
| 10+ | Php181.400 |
| 50+ | Php152.100 |
| 100+ | Php143.600 |
| 200+ | Php135.500 |
| 500+ | Php127.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D156X9025C2TCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel1166818RL
Cut Tape1166818
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance15µF
Voltage(DC)25V
Capacitor Case / Package2812 [7132 Metric]
Capacitance Tolerance± 10%
ESR0.2ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current440mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
2812 [7132 Metric]
ESR
0.2ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
440mA
Product Width
3.2mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029